LSF0204PWR | |
---|---|
DigiKey Part Number | 296-LSF0204PWRTR-ND - Tape & Reel (TR) 296-LSF0204PWRCT-ND - Cut Tape (CT) 296-LSF0204PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0204PWR |
Description | IC TRANSLATOR BIDIR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LSF0204PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.61400 | ¥66.14 |
25 | ¥6.28080 | ¥157.02 |
100 | ¥5.16020 | ¥516.02 |
250 | ¥4.82324 | ¥1,205.81 |
500 | ¥4.26250 | ¥2,131.25 |
1,000 | ¥3.36512 | ¥3,365.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.14078 | ¥6,281.56 |
6,000 | ¥2.98373 | ¥17,902.38 |
10,000 | ¥2.87157 | ¥28,715.70 |