Buffers, Drivers, Receivers, Transceivers

Results: 3
Series
74ALVC74ALVCH74LVT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, Non-InvertingTransceiver, Non-Inverting
Number of Elements
12
Number of Bits per Element
48
Current - Output High, Low
24mA, 24mA32mA, 64mA
Voltage - Supply
1.65V ~ 3.6V2.7V ~ 3.6V
Package / Case
20-SSOP (0.209", 5.30mm Width)20-TSSOP (0.173", 4.40mm Width)48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
20-SSOP20-TSSOP48-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP
SN74ALVC244PWR
IC BUF NON-INVERT 3.6V 20TSSOP
Texas Instruments
15,158
In Stock
1 : ¥5.19000
Cut Tape (CT)
2,000 : ¥2.01734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
4
-
3-State
24mA, 24mA
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
20-SSOP
SN74LVT245BDBR
IC TXRX NON-INVERT 3.6V 20SSOP
Texas Instruments
12,138
In Stock
1 : ¥8.76000
Cut Tape (CT)
2,000 : ¥3.28345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Non-Inverting
1
8
-
3-State
32mA, 64mA
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
48-TSSOP
SN74ALVCH16245DGGR
IC TXRX NON-INVERT 3.6V 48TSSOP
Texas Instruments
3,325
In Stock
1 : ¥15.13000
Cut Tape (CT)
2,000 : ¥6.91977
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Non-Inverting
2
8
-
3-State
24mA, 24mA
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.