SN74LVC2G04DCKR | |
---|---|
DigiKey Part Number | 296-13262-2-ND - Tape & Reel (TR) 296-13262-1-ND - Cut Tape (CT) 296-13262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G04DCKR |
Description | IC INVERTER 2CH 2-INP SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G04DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.12800 | ¥31.28 |
25 | ¥2.81920 | ¥70.48 |
100 | ¥1.94760 | ¥194.76 |
250 | ¥1.64004 | ¥410.01 |
500 | ¥1.33248 | ¥666.24 |
1,000 | ¥1.02499 | ¥1,024.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92252 | ¥2,767.56 |
6,000 | ¥0.87128 | ¥5,227.68 |
15,000 | ¥0.79439 | ¥11,915.85 |
30,000 | ¥0.74314 | ¥22,294.20 |
75,000 | ¥0.66627 | ¥49,970.25 |