74LVC2G14DW-7

DigiKey Part Number
74LVC2G14DW-7DITR-ND - Tape & Reel (TR)
74LVC2G14DW-7DICT-ND - Cut Tape (CT)
74LVC2G14DW-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G14DW-7
Description
IC INVERT SCHMITT 2CH 2IN SOT363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger SOT-363
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G14DW-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.25V ~ 1.2V
Input Logic Level - High
1.7V ~ 3.8V
Max Propagation Delay @ V, Max CL
4.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-363
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.16800¥21.68
25¥1.89400¥47.35
100¥1.22500¥122.50
250¥1.01436¥253.59
500¥0.81136¥405.68
1,000¥0.62203¥622.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.54093¥1,622.79
6,000¥0.48684¥2,921.04
15,000¥0.43275¥6,491.25
30,000¥0.40570¥12,171.00
75,000¥0.35972¥26,979.00
150,000¥0.34620¥51,930.00
Manufacturers Standard Package