SN74LVC2G14DCKR | |
---|---|
DigiKey Part Number | 296-13011-2-ND - Tape & Reel (TR) 296-13011-1-ND - Cut Tape (CT) 296-13011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G14DCKR |
Description | IC INVERT SCHMITT 2CH 2IN SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G14DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.3V ~ 1.4V | |
Input Logic Level - High | 1.4V ~ 3.7V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.61800 | ¥26.18 |
25 | ¥2.36000 | ¥59.00 |
100 | ¥1.63130 | ¥163.13 |
250 | ¥1.37372 | ¥343.43 |
500 | ¥1.11616 | ¥558.08 |
1,000 | ¥0.85858 | ¥858.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77273 | ¥2,318.19 |
6,000 | ¥0.72980 | ¥4,378.80 |
15,000 | ¥0.66540 | ¥9,981.00 |
30,000 | ¥0.62247 | ¥18,674.10 |
75,000 | ¥0.55808 | ¥41,856.00 |
150,000 | ¥0.53662 | ¥80,493.00 |