74HC175PW,118 | |
---|---|
DigiKey Part Number | 1727-8391-2-ND - Tape & Reel (TR) 1727-8391-1-ND - Cut Tape (CT) 1727-8391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC175PW,118 |
Description | IC FF D-TYPE SNGL 4BIT 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 89 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.31769 | ¥3,294.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.09500 | ¥30.95 |
25 | ¥2.90640 | ¥72.66 |
100 | ¥2.37260 | ¥237.26 |
250 | ¥2.20416 | ¥551.04 |
500 | ¥1.87578 | ¥937.89 |
1,000 | ¥1.65116 | ¥1,651.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.20500 | ¥32.05 |
25 | ¥3.00960 | ¥75.24 |
100 | ¥2.45690 | ¥245.69 |
250 | ¥2.28240 | ¥570.60 |
500 | ¥1.94236 | ¥971.18 |
1,000 | ¥1.70976 | ¥1,709.76 |