Gates and Inverters

Results: 3
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74HCS74VHC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateInverterOR Gate
Number of Circuits
46
Number of Inputs
12
Features
-Schmitt Trigger Input
Voltage - Supply
2V ~ 5.5V2V ~ 6V
Current - Output High, Low
7.8mA, 7.8mA8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V1V ~ 3V
Input Logic Level - High
1.5V ~ 3.85V1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF12ns @ 6V, 50pF16ns @ 6V, 50pF
Supplier Device Package
14-SO14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
14-SOIC
SN74HCS04DR
IC INVERT SCHMITT 6CH 1IN 14SOIC
Texas Instruments
19,541
In Stock
1 : ¥2.87000
Cut Tape (CT)
2,500 : ¥0.61574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger Input
2V ~ 6V
2 µA
7.8mA, 7.8mA
1V ~ 3V
1.5V ~ 4.2V
16ns @ 6V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SN74HCS32DR
IC GATE OR SCHMIT 4CH 2IN 14SOIC
Texas Instruments
6,815
In Stock
1 : ¥2.98000
Cut Tape (CT)
2,500 : ¥0.63759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
4
2
Schmitt Trigger Input
2V ~ 6V
2 µA
7.8mA, 7.8mA
1V ~ 3V
1.5V ~ 4.2V
12ns @ 6V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SO
74VHC08D,118
IC GATE AND 4CH 2-INP 14SO
Nexperia USA Inc.
887
In Stock
1 : ¥3.57000
Cut Tape (CT)
2,500 : ¥1.19044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
4
2
-
2V ~ 5.5V
2 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.9ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.