Signal Switches, Multiplexers, Decoders

Results: 3
Series
-TCA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
Bus SwitchCrosspoint Switch
Circuit
1 x 2:21 x 8:1
Voltage - Supply
1.65V ~ 5.5V3V ~ 3.6V
Package / Case
16-SOIC (0.154", 3.90mm Width)16-WFQFN Exposed Pad24-VFQFN Exposed Pad
Supplier Device Package
16-SOIC16-WQFN (4x4)24-VQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24 VFQFN
TCA9548AMRGER
IC BUS SWITCH 1 X 8:1 24VQFN
Texas Instruments
1,622
In Stock
1 : ¥13.38000
Cut Tape (CT)
3,000 : ¥4.99173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bus Switch
1 x 8:1
1
-
Single Supply
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
DS25CP102TSQ/NOPB
DS25CP102TSQ/NOPB
IC CROSSPOINT SW 1 X 2:2 16WQFN
Texas Instruments
4,900
In Stock
1 : ¥84.50000
Cut Tape (CT)
1,000 : ¥47.94210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crosspoint Switch
1 x 2:2
1
-
Single Supply
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (4x4)
16 SOIC
DS10CP152TMA/NOPB
IC CROSSPOINT SW 1 X 2:2 16SOIC
Texas Instruments
0
In Stock
Check Lead Time
48 : ¥61.02458
Tube
-
Tube
Active
Crosspoint Switch
1 x 2:2
1
-
Single Supply
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 3

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.