SN74HC373N | |
---|---|
DigiKey Part Number | 296-1591-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC373N |
Description | IC D-TYPE TRANSP SGL 8:8 20DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC373N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 15ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
20 | ¥6.54550 | ¥130.91 |
40 | ¥6.14825 | ¥245.93 |
100 | ¥5.01800 | ¥501.80 |
260 | ¥4.66073 | ¥1,211.79 |
500 | ¥3.96666 | ¥1,983.33 |
1,000 | ¥3.17336 | ¥3,173.36 |
2,500 | ¥2.87583 | ¥7,189.57 |
5,000 | ¥2.67749 | ¥13,387.45 |