MC14027BDR2G | |
---|---|
DigiKey Part Number | MC14027BDR2GOSTR-ND - Tape & Reel (TR) MC14027BDR2GOSCT-ND - Cut Tape (CT) MC14027BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14027BDR2G |
Description | IC FF JK TYPE DUAL 1BIT 16SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC14027BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 13 MHz | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.95664 | ¥4,891.60 |
5,000 | ¥1.88416 | ¥9,420.80 |
12,500 | ¥1.81170 | ¥22,646.25 |
25,000 | ¥1.79376 | ¥44,844.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.78600 | ¥47.86 |
25 | ¥4.49200 | ¥112.30 |
100 | ¥3.40560 | ¥340.56 |
250 | ¥2.89856 | ¥724.64 |
500 | ¥2.75372 | ¥1,376.86 |
1,000 | ¥2.10159 | ¥2,101.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.62200 | ¥46.22 |
25 | ¥4.33800 | ¥108.45 |
100 | ¥3.28880 | ¥328.88 |
250 | ¥2.79920 | ¥699.80 |
500 | ¥2.65932 | ¥1,329.66 |
1,000 | ¥2.02955 | ¥2,029.55 |