TXS0104EQPWRQ1

DigiKey Part Number
296-41034-2-ND - Tape & Reel (TR)
296-41034-1-ND - Cut Tape (CT)
296-41034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0104EQPWRQ1
Description
IC TRANSLATOR BIDIR 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXS0104EQPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
24Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥10.78800¥107.88
25¥10.23840¥255.96
100¥8.40990¥840.99
250¥7.86124¥1,965.31
500¥6.94706¥3,473.53
1,000¥5.48457¥5,484.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.11891¥10,237.82
6,000¥4.86297¥29,177.82
10,000¥4.68015¥46,801.50
Manufacturers Standard Package