Gates and Inverters

Results: 2
Series
-4000B
Logic Type
AND GateNOR Gate
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-Dip
CD4001BE
IC GATE NOR 4CH 2-INP 14DIP
Texas Instruments
6,816
In Stock
1 : ¥5.95000
Tube
-
Tube
Active
NOR Gate
4
2
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
90ns @ 15V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-Dip
CD4081BE
IC GATE AND 4CH 2-INP 14DIP
Texas Instruments
3,796
In Stock
1 : ¥7.99000
Tube
Tube
Active
AND Gate
4
2
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
90ns @ 15V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.