Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,043 In Stock | 1 : ¥3.57000 Cut Tape (CT) 2,500 : ¥1.42620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Counter, Decade | Up | 1 | 10 | Asynchronous | Synchronous | 30 MHz | Positive, Negative | 4.5 V ~ 15.5 V | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
2,956 In Stock | 1 : ¥4.51000 Cut Tape (CT) 2,500 : ¥1.54229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Counter, Decade | Up | 1 | 10 | Asynchronous | Synchronous | 5.5 MHz | Positive, Negative | 3 V ~ 18 V | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
4,185 In Stock | 1 : ¥8.84000 Tube | Tube | Active | Counter, Decade | Up | 1 | 10 | Asynchronous | Synchronous | 5.5 MHz | Positive, Negative | 3 V ~ 18 V | -55°C ~ 125°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |