SN74ABT244APW | |
---|---|
DigiKey Part Number | 296-33624-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT244APW |
Description | IC BUFF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT244APW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.52700 | ¥115.27 |
70 | ¥10.93814 | ¥765.67 |
140 | ¥8.98536 | ¥1,257.95 |
280 | ¥8.39914 | ¥2,351.76 |
560 | ¥7.42245 | ¥4,156.57 |
1,050 | ¥5.85983 | ¥6,152.82 |
2,520 | ¥5.46917 | ¥13,782.31 |
5,040 | ¥5.19573 | ¥26,186.48 |