Buffers, Drivers, Receivers, Transceivers

Results: 2
Manufacturer
onsemiTexas Instruments
Series
74HC74HCT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Logic Type
Buffer, InvertingBuffer, Non-Inverting
Current - Output High, Low
6mA, 6mA7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
20-SOIC (0.209", 5.30mm Width)20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO20-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20 TSSOP
SN74HCT541ANSR
IC BUFFER NON-INVERT 5.5V 20SO
Texas Instruments
1,837
In Stock
1 : ¥7.31000
Cut Tape (CT)
2,000 : ¥2.40160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
8
-
3-State
6mA, 6mA
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC (0.209", 5.30mm Width)
20-SO
20-SOIC 0.295
MC74HC540ADWG
IC BUFFER INVERT 6V 20SOIC
onsemi
607
In Stock
19,380
Factory
1 : ¥7.14000
Tube
Tube
Active
Buffer, Inverting
1
8
-
3-State
7.8mA, 7.8mA
2V ~ 6V
-55°C ~ 125°C (TA)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.