Translators, Level Shifters

Results: 5
Series
-74AVC74AXC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Channels per Circuit
1248
Voltage - VCCA
0.65 V ~ 3.6 V0.8 V ~ 3.6 V1.2 V ~ 3.6 V1.65 V ~ 3.6 V
Voltage - VCCB
0.65 V ~ 3.6 V1.2 V ~ 3.6 V1.65 V ~ 3.6 V1.65 V ~ 5.5 V2.3 V ~ 5.5 V
Output Type
Non-InvertedOpen Drain, Push-PullTri-State, Non-Inverted
Data Rate
24Mbps100Mbps310Mbps500Mbps-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Features
-Auto-Direction Sensing
Package / Case
6-TSSOP, SC-88, SOT-3638-LSSOP, 8-MSOP (0.110", 2.80mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)16-TSSOP (0.173", 4.40mm Width)20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-VSSOP16-TSSOP20-TSSOPSC-70-6SM8
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Grade
Qualification
Features
Mounting Type
Package / Case
Supplier Device Package
8-LSSOP
TXS0102DCTR
IC TRANSLATOR BIDIRECTIONAL SM8
Texas Instruments
16,908
In Stock
1 : ¥5.02000
Cut Tape (CT)
3,000 : ¥1.93215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain, Push-Pull
24Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
SM8
SC-70-6
SN74AVC1T45DCKR
IC TRANSLTR BIDIRECTIONAL SC70-6
Texas Instruments
34,772
In Stock
2,766
Marketplace
1 : ¥5.19000
Cut Tape (CT)
3,000 : ¥1.99217
Tape & Reel (TR)
1,474 : ¥1.45662
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Voltage Level
Bidirectional
1
1
1.2 V ~ 3.6 V
1.2 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
500Mbps
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
8-VSSOP
TCA9803DGKR
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Texas Instruments
6,775
In Stock
1 : ¥7.14000
Cut Tape (CT)
2,500 : ¥2.74723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
0.8 V ~ 3.6 V
1.65 V ~ 3.6 V
-
-
Non-Inverted
-
-40°C ~ 125°C (TA)
-
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
16-TSSOP
SN74AXC4T774QPWRQ1
IC TRANSLATOR BIDIR 16TSSOP T&R
Texas Instruments
99,862
In Stock
1 : ¥9.10000
Cut Tape (CT)
2,000 : ¥4.86673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
0.65 V ~ 3.6 V
0.65 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
310Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
20-TSSOP
TXB0108PWR
IC TRANSLATOR BIDIR 20TSSOP
Texas Instruments
50,894
In Stock
1 : ¥14.03000
Cut Tape (CT)
2,000 : ¥5.96202
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
8
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 5

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.