Buffers, Drivers, Receivers, Transceivers

Results: 4
Manufacturer
Nexperia USA Inc.onsemiTexas Instruments
Series
74AVCH74AXC74LCX74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, Non-InvertingTranslation Transceiver
Number of Elements
124
Number of Bits per Element
1810
Output Type
3-StateTri-State, Non-Inverted
Current - Output High, Low
12mA, 12mA24mA, 24mA32mA, 32mA
Voltage - Supply
0.65V ~ 3.6V0.8V ~ 3.6V1.65V ~ 5.5V2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
14-TSSOP (0.173", 4.40mm Width)24-TSSOP (0.173", 4.40mm Width)56-TFSOP (0.240", 6.10mm Width)SC-74A, SOT-753
Supplier Device Package
14-TSSOP24-TSSOP56-TSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 123-5
SN74LVC1G125DBVR
IC BUFF NON-INVERT 5.5V SOT23-5
Texas Instruments
22,069
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.51492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
14-TSSOP
74LCX125MTCX
IC BUF NON-INVERT 3.6V 14TSSOP
onsemi
15,780
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,500 : ¥1.67910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
-
3-State
24mA, 24mA
2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
24-TSSOP
SN74AXC8T245PWR
IC TRANSLATION TXRX 3.6V 24TSSOP
Texas Instruments
2,184
In Stock
1 : ¥11.73000
Cut Tape (CT)
2,000 : ¥4.98860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
1
8
-
Tri-State, Non-Inverted
12mA, 12mA
0.65V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
56-TSSOP
74AVCH20T245DGG,11
IC TRANSLATOR BIDIR 56TSSOP
Nexperia USA Inc.
4,415
In Stock
1 : ¥19.29000
Cut Tape (CT)
2,000 : ¥8.35245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
2
10
-
3-State
12mA, 12mA
0.8V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
Showing
of 4

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.