Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,423 In Stock | 1 : ¥3.91000 Cut Tape (CT) 5,000 : ¥0.79025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 3 | 3 | Schmitt Trigger | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 1.1V ~ 2.5V | 1.7V ~ 3.8V | 4.3ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 8-XSON, SOT833-1 (1.95x1) | 8-XFDFN | |||
3,234 In Stock | 1 : ¥2.98000 Cut Tape (CT) 2,000 : ¥0.63757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 3 | 3 | Schmitt Trigger Input | 2V ~ 6V | 2 µA | 7.8mA, 7.8mA | 1V ~ 3V | 1.5V ~ 4.2V | 16ns @ 6V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |