MC74VHC125DG | |
---|---|
DigiKey Part Number | MC74VHC125DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHC125DG |
Description | IC BUF NON-INVERT 5.5V 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC125DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.61100 | ¥56.11 |
55 | ¥5.26764 | ¥289.72 |
110 | ¥3.99327 | ¥439.26 |
275 | ¥3.39833 | ¥934.54 |
550 | ¥3.22845 | ¥1,775.65 |
1,045 | ¥2.46389 | ¥2,574.77 |
2,530 | ¥2.29395 | ¥5,803.69 |
5,005 | ¥2.20898 | ¥11,055.94 |