SN74HC14DBR | |
---|---|
DigiKey Part Number | 296-30037-2-ND - Tape & Reel (TR) 296-30037-1-ND - Cut Tape (CT) 296-30037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC14DBR |
Description | IC INVERT SCHMITT 6CH 1IN 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC14DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.13700 | ¥31.37 |
25 | ¥2.86680 | ¥71.67 |
100 | ¥2.13470 | ¥213.47 |
250 | ¥1.93420 | ¥483.55 |
500 | ¥1.60078 | ¥800.39 |
1,000 | ¥1.20054 | ¥1,200.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.10053 | ¥2,201.06 |
6,000 | ¥1.03382 | ¥6,202.92 |
10,000 | ¥0.96712 | ¥9,671.20 |
50,000 | ¥0.85373 | ¥42,686.50 |
100,000 | ¥0.83372 | ¥83,372.00 |