Gates and Inverters

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Series
74AHC74VHC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Input Logic Level - Low
0.35V ~ 0.6V0.9V ~ 1.65V
Input Logic Level - High
1.6V ~ 2.1V2.2V ~ 3.85V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Supplier Device Package
5-TSOPSOT-25
Package / Case
SC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 25
74AHC1G14W5-7
IC INVERT SCHMITT 1CH 1INP SOT25
Diodes Incorporated
20,512
In Stock
465,000
Factory
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.47488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
2V ~ 5.5V
1 µA
8mA, 8mA
0.9V ~ 1.65V
2.2V ~ 3.85V
10.6ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SOT-25
SC-74A, SOT-753
5-TSOP Top View
M74VHC1GT14DTT1G
IC INVERT SCHMITT 1CH 1INP 5TSOP
onsemi
0
In Stock
1 : ¥3.40000
Cut Tape (CT)
6,000 : ¥0.72253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Inverter
1
1
Schmitt Trigger
2V ~ 5.5V
1 µA
8mA, 8mA
0.35V ~ 0.6V
1.6V ~ 2.1V
10.6ns @ 5V, 50pF
-55°C ~ 125°C
Surface Mount
5-TSOP
SOT-23-5 Thin, TSOT-23-5
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.