74HC74D,653

DigiKey Part Number
1727-2824-2-ND - Tape & Reel (TR)
1727-2824-1-ND - Cut Tape (CT)
1727-2824-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC74D,653
Description
IC FF D-TYPE DUAL 1BIT 14SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74HC74D,653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
82 MHz
Max Propagation Delay @ V, Max CL
37ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
40 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.00000¥4.00
10¥3.02600¥30.26
25¥2.73040¥68.26
100¥1.88730¥188.73
250¥1.58940¥397.35
500¥1.29150¥645.75
1,000¥0.99345¥993.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.89406¥2,235.15
5,000¥0.84439¥4,221.95
12,500¥0.76989¥9,623.62
25,000¥0.72022¥18,005.50
62,500¥0.64572¥40,357.50
125,000¥0.63355¥79,193.75
Manufacturers Standard Package