74HC374D,653 | |
---|---|
DigiKey Part Number | 1727-2800-2-ND - Tape & Reel (TR) 1727-2800-1-ND - Cut Tape (CT) 1727-2800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC374D,653 |
Description | IC FF D-TYPE SNGL 8BIT 20SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 83 MHz | |
Max Propagation Delay @ V, Max CL | 28ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.45000 | ¥44.50 |
25 | ¥4.15400 | ¥103.85 |
100 | ¥3.32250 | ¥332.25 |
250 | ¥3.08524 | ¥771.31 |
500 | ¥2.61056 | ¥1,305.28 |
1,000 | ¥2.01731 | ¥2,017.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.83929 | ¥3,678.58 |
6,000 | ¥1.72064 | ¥10,323.84 |
10,000 | ¥1.60197 | ¥16,019.70 |
50,000 | ¥1.51358 | ¥75,679.00 |