Gates and Inverters

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateNAND Gate
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF6.5ns @ 3.3V, 30pF
Supplier Device Package
4-X2SON (0.8x0.8)5-DSBGA (1.4x0.9)
Package / Case
4-XFDFN Exposed Pad5-XFBGA, DSBGA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
5-DSBGA-YZP
SN74AUP1G08YZPR
IC GATE AND 1CH 2-INP 5DSBGA
Texas Instruments
9,485
In Stock
36,456
Marketplace
1 : ¥5.02000
Cut Tape (CT)
3,000 : ¥1.92802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
AND Gate
1
2
-
0.8V ~ 3.6V
500 nA
4mA, 4mA
0.7V ~ 0.9V
1.6V ~ 2V
6.2ns @ 3.3V, 30pF
-40°C ~ 85°C
Surface Mount
5-DSBGA (1.4x0.9)
5-XFBGA, DSBGA
4-DSBGA
SN74AUP1G00DPWR
IC GATE NAND 1CH 2-INP 4X2SON
Texas Instruments
14,175
In Stock
53,190
Marketplace
1 : ¥3.74000
Cut Tape (CT)
3,000 : ¥1.07019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
NAND Gate
1
2
-
0.8V ~ 3.6V
500 nA
4mA, 4mA
0.7V ~ 0.9V
1.6V ~ 2V
6.5ns @ 3.3V, 30pF
-40°C ~ 85°C
Surface Mount
4-X2SON (0.8x0.8)
4-XFDFN Exposed Pad
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.