SN74LV541ATPWR | |
---|---|
DigiKey Part Number | 296-18698-2-ND - Tape & Reel (TR) 296-18698-1-ND - Cut Tape (CT) 296-18698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541ATPWR |
Description | IC BUF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541ATPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥6.09500 | ¥60.95 |
25 | ¥5.72320 | ¥143.08 |
100 | ¥4.67230 | ¥467.23 |
250 | ¥4.33972 | ¥1,084.93 |
500 | ¥3.69326 | ¥1,846.63 |
1,000 | ¥2.95460 | ¥2,954.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.67763 | ¥5,355.26 |
6,000 | ¥2.49297 | ¥14,957.82 |
10,000 | ¥2.40063 | ¥24,006.30 |