Instrumentation, Op Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Amplifier Type
General PurposeSample and HoldZero-Drift
Number of Circuits
124
Output Type
-Rail-to-Rail
Slew Rate
20V/µs180V/µs-
Gain Bandwidth Product
10 MHz14 MHz420 MHz
Current - Input Bias
5 pA70 pA8.4 µA
Voltage - Input Offset
0.4 µV20 µV25 µV3.6 mV
Current - Supply
1mA (x4 Channels)1.3mA5.5mA (x2 Channels)9mA
Current - Output / Channel
64 mA65 mA
Voltage - Supply Span (Min)
2.8 V4.5 V
Voltage - Supply Span (Max)
11.75 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad8-WFDFN14-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
8-MSOP-EP8-µDFN (2x2)14-TSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 123-5
OPA189IDBVR
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Texas Instruments
3,095
In Stock
1 : ¥22.74000
Cut Tape (CT)
3,000 : ¥10.41047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
20V/µs
14 MHz
-
70 pA
0.4 µV
1.3mA
65 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
14-TSSOP
OPA4197IPWR
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
5,398
In Stock
1 : ¥28.73000
Cut Tape (CT)
2,000 : ¥14.41392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
20V/µs
10 MHz
-
5 pA
25 µV
1mA (x4 Channels)
65 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
1,951
In Stock
395,000
Factory
1 : ¥16.49000
Cut Tape (CT)
2,500 : ¥10.30772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sample and Hold
1
-
-
-
-
-
3.6 mV
9mA
-
-
-
-40°C ~ 85°C
Surface Mount
8-WFDFN
8-µDFN (2x2)
8-MSOP-EP
LTC6227HMS8E#PBF
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
146
In Stock
1 : ¥65.51000
Tube
-
Tube
Last Time Buy
General Purpose
2
Rail-to-Rail
180V/µs
420 MHz
330 MHz
8.4 µA
20 µV
5.5mA (x2 Channels)
64 mA
2.8 V
11.75 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.