Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,584 In Stock | 1 : ¥34.23000 Cut Tape (CT) 2,500 : ¥11.77546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 3.2W x 2 @ 4Ohm | 2.5V ~ 5.5V | Depop, Short-Circuit and Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 16-TQFN (3x3) | 16-WFQFN Exposed Pad | ||
3,822 In Stock | 1 : ¥9.28000 Tray | - | Tray | Active | Class D | 1-Channel (Mono) | 3.2W x 1 @ 4Ohm | 2.5V ~ 5.25V | - | Surface Mount | -40°C ~ 85°C (TA) | 20-QFN (4x4) | 20-WFQFN Exposed Pad |