Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,563 In Stock | 1 : ¥95.40000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.13V/µs | 400 kHz | - | 10 nA | 200 µV | 370µA (x2 Channels) | 75 mA | 1.8 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
936 In Stock | 1 : ¥76.10000 Cut Tape (CT) 1,500 : ¥63.83123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | - | - | - | 800 MHz | - | - | 60mA | - | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad, CSP | 24-LFCSP-VQ (4x3.75) |