LT6376HMS#PBF | |
---|---|
DigiKey Part Number | 505-LT6376HMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6376HMS#PBF |
Description | IC OPAMP GP 1 CIRCUIT 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 16-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.1V/µs | |
-3db Bandwidth | 300 kHz | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width), 12 Leads | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.43000 | ¥87.43 |
10 | ¥78.97800 | ¥789.78 |
37 | ¥75.30378 | ¥2,786.24 |
111 | ¥65.38477 | ¥7,257.71 |
259 | ¥62.44618 | ¥16,173.56 |
518 | ¥56.93643 | ¥29,493.07 |
1,036 | ¥49.58976 | ¥51,374.99 |