Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,355 In Stock | 1 : ¥40.39000 Cut Tape (CT) 2,500 : ¥20.28091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 15V/µs | 3 MHz | 20 pA | 1 mV | 7mA | 200 mA | 8 V | 60 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
44,941 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.65797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.2V/µs | 350 kHz | 1 pA | 600 µV | 10µA | 40 mA | 1.2 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,276 In Stock | 1 : ¥36.78000 Cut Tape (CT) 2,000 : ¥18.45022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 50V/µs | 21 MHz | 10 pA | 6 mV | 3.6mA | 500 mA | 5 V | 24 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | ||
17,436 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥3.61029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 6V/µs | 10 MHz | 10 pA | 750 µV | 400µA | 50 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
124 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 2 | - | 8V/µs | 1.6 MHz | 15 pA | 1 mV | 40mA (x2 Channels) | 7 A | 20 V | 80 V | -25°C ~ 85°C | - | - | Through Hole | TO-3-8 | TO-3-8 | ||
0 In Stock Check Lead Time | 18 : ¥2,690.16167 Tube | - | Tube | Active | General Purpose | 2 | - | 8V/µs | 1.6 MHz | 15 pA | 1 mV | 40mA (x2 Channels) | 7 A | 20 V | 80 V | -25°C ~ 85°C | - | - | Through Hole | TO-3-8 | TO-3-8 |