Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,536 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.67910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 7V/µs | 16 MHz | - | 300 nA | 150 µV | 8.4mA | 37 mA | 10 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
12,269 In Stock | 1 : ¥22.58000 Cut Tape (CT) 3,000 : ¥10.32093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 5V/µs | 7 MHz | - | 1 pA | 500 µV | 1.1mA | 85 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,848 In Stock | 1 : ¥28.16000 Cut Tape (CT) 3,000 : ¥14.11613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 225V/µs | - | 180 MHz | 1.2 µA | 140 µV | 1mA | 80 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
6,120 In Stock | 1 : ¥32.59000 Cut Tape (CT) 2,500 : ¥16.35485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 600V/µs | 95 MHz | 145 MHz | 700 nA | 240 µV | 1.14mA | 55 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
4,382 In Stock | 1 : ¥90.96000 Tube | - | Tube | Active | Instrumentation | 1 | - | 1.2V/µs | 1 MHz | - | 80 pA | 20 µV | 900µA | - | 4.6 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |