Instrumentation, Op Amps, Buffer Amps

Results: 2
Amplifier Type
General PurposeJ-FET
Number of Circuits
14
Slew Rate
0.7V/µs60V/µs
Gain Bandwidth Product
1.3 MHz25 MHz
Current - Input Bias
3 pA500 pA
Voltage - Input Offset
15 µV45 µV
Current - Supply
400µA (x4 Channels)3mA
Current - Output / Channel
10 mA45 mA
Voltage - Supply Span (Min)
5 V10 V
Voltage - Supply Span (Max)
26 V30 V
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
OP4177ARZ
IC OPAMP GP 4 CIRCUIT 14SOIC
Analog Devices Inc.
7,520
In Stock
1 : ¥97.86000
Tube
-
Tube
Active
General Purpose
4
-
0.7V/µs
1.3 MHz
500 pA
15 µV
400µA (x4 Channels)
10 mA
5 V
30 V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8 SOIC
AD8610BRZ
IC OPAMP JFET 1 CIRCUIT 8SOIC
Analog Devices Inc.
276
In Stock
1 : ¥201.63000
Tube
-
Tube
Active
J-FET
1
-
60V/µs
25 MHz
3 pA
45 µV
3mA
45 mA
10 V
26 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.