Instrumentation, Op Amps, Buffer Amps

Results: 7
Series
-LTCMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeInstrumentationJ-FETVoltage FeedbackZero-Drift
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.48V/µs0.7V/µs1.2V/µs3V/µs20V/µs460V/µs-
Gain Bandwidth Product
18 kHz560 kHz1 MHz1.3 MHz2.5 MHz8 MHz
Current - Input Bias
2.5 pA10 pA25 pA45 pA80 pA500 pA7.5 µA
Voltage - Input Offset
0.5 µV1 µV10 µV15 µV20 µV80 µV400 µV
Current - Supply
215µA (x2 Channels)400µA (x2 Channels)800µA900µA2.2mA (x2 Channels)2.4mA7.8mA
Current - Output / Channel
10 mA40 mA70 mA
Voltage - Supply Span (Min)
4.5 V4.6 V4.75 V5 V10 V
Voltage - Supply Span (Max)
16 V24 V30 V32 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-MSOP8-SO8-SOIC16-SO
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD8021ARZ
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Analog Devices Inc.
1,233
In Stock
1 : ¥36.45000
Tube
-
Tube
Active
Voltage Feedback
1
-
460V/µs
-
560 MHz
7.5 µA
400 µV
7.8mA
70 mA
4.5 V
24 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
OP2177ARMZ
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
6,118
In Stock
1 : ¥47.45000
Tube
-
Tube
Active
General Purpose
2
-
0.7V/µs
1.3 MHz
-
500 pA
15 µV
400µA (x2 Channels)
10 mA
5 V
30 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
AD8622ARZ
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
1,031
In Stock
1 : ¥54.68000
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
0.48V/µs
560 kHz
-
45 pA
10 µV
215µA (x2 Channels)
40 mA
5 V
30 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LT1167IS8#PBF
IC INST AMP 1 CIRCUIT 8SO
Analog Devices Inc.
12,095
In Stock
1 : ¥92.44000
Tube
-
Tube
Active
Instrumentation
1
-
1.2V/µs
1 MHz
-
80 pA
20 µV
900µA
-
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LTC1150CS8#TRPBF
IC OPAMP ZERO-DRIFT 1 CIRC 8SO
Analog Devices Inc.
1,517
In Stock
1 : ¥103.93000
Cut Tape (CT)
2,500 : ¥63.36113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
-
3V/µs
2.5 MHz
-
10 pA
0.5 µV
800µA
-
4.75 V
32 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
16-SOIC
LTC1100CSW#PBF
IC OPAMP ZERO-DRIFT 1 CIRC 16SO
Analog Devices Inc.
509
In Stock
1 : ¥166.82000
Tube
Tube
Active
Zero-Drift
1
-
-
18 kHz
-
2.5 pA
1 µV
2.4mA
-
5 V
16 V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
8 SOIC
AD8512BRZ
IC OPAMP JFET 2 CIRCUIT 8SOIC
Analog Devices Inc.
441
In Stock
1 : ¥112.80000
Tube
-
Tube
Active
J-FET
2
-
20V/µs
8 MHz
-
25 pA
80 µV
2.2mA (x2 Channels)
70 mA
10 V
30 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 7

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.