Instrumentation, Op Amps, Buffer Amps

Results: 3
Amplifier Type
DifferentialInstrumentationJ-FET
Output Type
-Differential, Rail-to-Rail
Slew Rate
1.2V/µs1.5V/µs140V/µs
Gain Bandwidth Product
1 MHz3.2 MHz26 MHz
Current - Input Bias
2 pA15 pA50 pA
Voltage - Input Offset
15 µV250 µV1 mV
Current - Supply
700µA900µA6.5mA
Voltage - Supply Span (Min)
2.7 V4.6 V10 V
Voltage - Supply Span (Max)
11 V36 V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
LTC1992CMS8#PBF
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Analog Devices Inc.
2,214
In Stock
1 : ¥48.60000
Tube
-
Tube
Active
Differential
1
Differential, Rail-to-Rail
1.5V/µs
3.2 MHz
-
2 pA
250 µV
700µA
-
2.7 V
11 V
0°C ~ 70°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
AD825ARZ
IC OPAMP JFET 1 CIRCUIT 8SOIC
Analog Devices Inc.
4,799
In Stock
1 : ¥53.61000
Tube
-
Tube
Active
J-FET
1
-
140V/µs
26 MHz
46 MHz
15 pA
1 mV
6.5mA
50 mA
10 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LT1167ACS8#PBF
IC INST AMP 1 CIRCUIT 8SO
Analog Devices Inc.
2,691
In Stock
1 : ¥138.25000
Tube
-
Tube
Active
Instrumentation
1
-
1.2V/µs
1 MHz
-
50 pA
15 µV
900µA
-
4.6 V
36 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.