Instrumentation, Op Amps, Buffer Amps

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.5V/µs4V/µs17V/µs
Gain Bandwidth Product
3 MHz4 MHz63 MHz
Current - Input Bias
15 nA30 nA375 nA
Voltage - Input Offset
30 µV80 µV1 mV
Current - Supply
260µA (x2 Channels)1mA (x2 Channels)-
Current - Output / Channel
10.5 mA16 mA
Voltage - Supply Span (Min)
2.7 V4.5 V8 V
Voltage - Supply Span (Max)
12 V33 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
OP37GSZ-REEL7
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
3,299
In Stock
1 : ¥31.44000
Cut Tape (CT)
1,000 : ¥16.59979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
17V/µs
63 MHz
15 nA
30 µV
-
-
8 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
OP291GSZ-REEL7
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
3,073
In Stock
1 : ¥64.94000
Cut Tape (CT)
1,000 : ¥36.82721
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
0.5V/µs
3 MHz
30 nA
80 µV
260µA (x2 Channels)
16 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
OP291GSZ
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
118
In Stock
1 : ¥64.94000
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
0.5V/µs
3 MHz
30 nA
80 µV
260µA (x2 Channels)
16 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
OP292GSZ-REEL
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
9,019
In Stock
1 : ¥39.24000
Cut Tape (CT)
2,500 : ¥29.04114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
4V/µs
4 MHz
375 nA
1 mV
1mA (x2 Channels)
10.5 mA
4.5 V
33 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.