BUF634TG3

DigiKey Part Number
296-36080-5-ND
Manufacturer
Manufacturer Product Number
BUF634TG3
Description
IC BUFFER 1 CIRCUIT TO220-5
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
BUF634TG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2000V/µs
-3db Bandwidth
180 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
30 mV
Current - Supply
15mA
Current - Output / Channel
250 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.09000¥160.09
10¥147.63700¥1,476.37
49¥141.00429¥6,909.21
147¥126.07469¥18,532.98
294¥120.26861¥35,358.97
539¥114.46265¥61,695.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.