Instrumentation, Op Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc.Broadcom Limited
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeInstrumentationIsolationZero-Drift
Output Type
-DifferentialRail-to-Rail
Slew Rate
0.4V/µs0.92V/µs35V/µs-
Gain Bandwidth Product
1 MHz1.5 MHz
-3db Bandwidth
100 kHz10 MHz
Current - Input Bias
4 pA10 pA100 pA
Voltage - Input Offset
1 µV25 µV300 µV1 mV
Current - Supply
45µA850µA2mA11mA
Current - Output / Channel
18.6 mA30 mA65 mA
Voltage - Supply Span (Min)
2.7 V4.5 V5 V
Voltage - Supply Span (Max)
5.5 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-3538-SOIC (0.154", 3.90mm Width)8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched8-SOICSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-5
AD8541AKSZ-REEL7
IC OPAMP GP 1 CIRCUIT SC70-5
Analog Devices Inc.
15,776
In Stock
1 : ¥11.74000
Cut Tape (CT)
3,000 : ¥4.99173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.92V/µs
1 MHz
-
4 pA
1 mV
45µA
30 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
8 SOIC
AD8421BRZ
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥104.84000
Tube
-
Tube
Active
Instrumentation
1
-
35V/µs
-
10 MHz
100 pA
25 µV
2mA
65 mA
5 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8551ARZ
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Analog Devices Inc.
18,367
In Stock
1 : ¥38.91000
Tube
-
Tube
Active
Zero-Drift
1
Rail-to-Rail
0.4V/µs
1.5 MHz
-
10 pA
1 µV
850µA
30 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SO Stretched
ACPL-C78A-000E
IC OPAMP ISOLATION 1 CIRC 8SO
Broadcom Limited
772
In Stock
1 : ¥108.04000
Tube
-
Tube
Active
Isolation
1
Differential
-
-
100 kHz
-
300 µV
11mA
18.6 mA
4.5 V
5.5 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.268", 6.81mm Width)
8-SO Stretched
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.