Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposePower
Number of Circuits
14
Output Type
Push-Pull, Rail-to-RailRail-to-Rail
Slew Rate
5V/µs45V/µs
Gain Bandwidth Product
10 MHz12 MHz
Current - Input Bias
1 pA200 nA
Voltage - Input Offset
20 µV1 mV
Current - Supply
2mA (x4 Channels)3.25mA
Current - Output / Channel
80 mA250 mA
Voltage - Supply Span (Min)
2.7 V8 V
Voltage - Supply Span (Max)
12 V85 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
12-WFDFN Exposed Pad14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
12-WSON (4x4)14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
TL974IPWR
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
11,655
In Stock
1 : ¥7.72000
Cut Tape (CT)
2,000 : ¥2.97336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
5V/µs
12 MHz
200 nA
1 mV
2mA (x4 Channels)
80 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
12-WSON
OPA593DNTT
85-V, 100-UV WIDE-BANDWIDTH (10
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥94.74000
Cut Tape (CT)
250 : ¥67.65952
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power
1
Push-Pull, Rail-to-Rail
45V/µs
10 MHz
1 pA
20 µV
3.25mA
250 mA
8 V
85 V
-40°C ~ 125°C (TA)
Surface Mount
12-WFDFN Exposed Pad
12-WSON (4x4)
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.