Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Number of Circuits
12
Slew Rate
0.115V/µs7V/µs
Gain Bandwidth Product
200 kHz30 MHz
Current - Input Bias
1 pA10 nA
Voltage - Input Offset
50 µV500 µV
Current - Supply
25µA245µA (x2 Channels)
Current - Output / Channel
15 mA40 mA
Voltage - Supply Span (Min)
1.8 V2.7 V
Voltage - Supply Span (Max)
5.25 V10 V
Package / Case
SC-74A, SOT-753SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
SOT-23-5TSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3,337
In Stock
1 : ¥68.80000
Cut Tape (CT)
2,500 : ¥29.04218
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.115V/µs
200 kHz
1 pA
500 µV
25µA
15 mA
2.7 V
10 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
TSOT-23-8
LTC6262ITS8#TRMPBF
IC OPAMP GP 2 CIRCUIT TSOT23-8
Analog Devices Inc.
966
In Stock
1 : ¥42.44000
Cut Tape (CT)
500 : ¥26.56562
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
General Purpose
2
Rail-to-Rail
7V/µs
30 MHz
10 nA
50 µV
245µA (x2 Channels)
40 mA
1.8 V
5.25 V
-40°C ~ 85°C
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.