Instrumentation, Op Amps, Buffer Amps

Results: 4
Series
DigiTrim®LT®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSGeneral Purpose
Number of Circuits
24
Slew Rate
6V/µs12V/µs140V/µs
Gain Bandwidth Product
20 MHz24 MHz325 MHz
Current - Input Bias
0.2 pA2 nA1 µA
Voltage - Input Offset
20 µV23 µV100 µV
Current - Supply
1.7mA (x4 Channels)2.5mA (x2 Channels)9mA (x2 Channels)
Current - Output / Channel
35 mA85 mA150 mA
Voltage - Supply Span (Min)
2.5 V2.7 V
Voltage - Supply Span (Max)
5 V12.6 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SO14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
AD8618ARUZ
IC CMOS 4 CIRCUIT 14TSSOP
Analog Devices Inc.
1,053
In Stock
1 : ¥63.71000
Tube
Tube
Active
CMOS
4
Rail-to-Rail
12V/µs
24 MHz
0.2 pA
23 µV
1.7mA (x4 Channels)
150 mA
2.7 V
5 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8-SOIC
LT1678IS8#TRPBF
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
3,777
In Stock
1 : ¥70.69000
Cut Tape (CT)
2,500 : ¥38.59052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
6V/µs
20 MHz
2 nA
20 µV
2.5mA (x2 Channels)
35 mA
2.7 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1807CS8#PBF
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
226
In Stock
1 : ¥72.99000
Tube
Tube
Active
General Purpose
2
Rail-to-Rail
140V/µs
325 MHz
1 µA
100 µV
9mA (x2 Channels)
85 mA
2.5 V
12.6 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1678IS8#PBF
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
2,490
In Stock
1 : ¥70.69000
Tube
Tube
Active
General Purpose
2
Rail-to-Rail
6V/µs
20 MHz
2 nA
20 µV
2.5mA (x2 Channels)
35 mA
2.7 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.