Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Slew Rate
2V/µs2.5V/µs
Voltage - Input Offset
3 µV100 µV
Current - Supply
370µA1.5mA
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-353SC-74A, SOT-753
Supplier Device Package
SC-70-5SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC70-5
INA290A3IDCKR
IC CURR SENSE 1 CIRCUIT SC70-5
Texas Instruments
813
In Stock
1 : ¥23.07000
Cut Tape (CT)
3,000 : ¥11.57966
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2V/µs
-
900 kHz
20 µA
3 µV
370µA
2.7 V
20 V
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOD 123-5
INA281B3QDBVRQ1
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
7,807
In Stock
1 : ¥24.22000
Cut Tape (CT)
3,000 : ¥11.09333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2.5V/µs
1.3 MHz
-
20 µA
100 µV
1.5mA
2.7 V
20 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.