INA327EA/250 | |
---|---|
DigiKey Part Number | 296-15953-2-ND - Tape & Reel (TR) 296-15953-1-ND - Cut Tape (CT) 296-15953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA327EA/250 |
Description | IC INST AMP 1 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA327EA/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | - | |
-3db Bandwidth | 1 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 2.4mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.92000 | ¥49.92 |
10 | ¥44.85800 | ¥448.58 |
25 | ¥42.40520 | ¥1,060.13 |
100 | ¥36.75280 | ¥3,675.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥34.86804 | ¥8,717.01 |
500 | ¥31.28690 | ¥15,643.45 |
1,250 | ¥26.38651 | ¥32,983.14 |
2,500 | ¥25.06716 | ¥62,667.90 |