Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,689 In Stock | 1 : ¥57.22000 Tube | - | Tube | Active | Chopper (Zero-Drift) | 2 | Rail-to-Rail | 2V/µs | 3 MHz | 90 pA | 1 µV | 1mA (x2 Channels) | - | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
31,426 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥2.29877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | 1 pA | 4.5 mV | 100µA | 23 mA | 1.8 V | 6 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |