Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,429 In Stock | 1 : ¥25.04000 Cut Tape (CT) 500 : ¥15.69156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.018V/µs | 60 kHz | - | 4 nA | 500 µV | 20µA | 10 mA | 1.8 V | 16 V | -40°C ~ 85°C | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x3) | ||
4,020 In Stock | 1 : ¥49.67000 Cut Tape (CT) 1,000 : ¥26.23558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 1.7V/µs | 2.7 MHz | 6.5 MHz | 50 pA | 1.5 µV | 830µA (x2 Channels) | 32 mA | 4.5 V | 55 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,920 In Stock | 1 : ¥53.61000 Cut Tape (CT) 1,500 : ¥28.32514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | Rail-to-Rail | 23V/µs | 8 MHz | 15.5 MHz | 2 pA | 40 µV | 665µA (x2 Channels) | 20 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP (3x3) | ||
2,397 In Stock | 1 : ¥32.76000 Tube | - | Tube | Active | Differential | 1 | Differential, Rail-to-Rail | 390V/µs | 27 MHz | - | 200 nA | 100 µV | 250µA | - | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
112 In Stock | 1 : ¥70.44000 Tube | - | Tube | Active | Zero-Drift | 1 | - | 1.9V/µs | - | 2.3 MHz | 450 pA | 3 µV | - | 11 mA | 10 V | 56 V | -40°C ~ 105°C | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |