Audio Amplifiers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Max Output Power x Channels @ Load
325mW x 1 @ 8Ohm1W x 1 @ 32Ohm
Voltage - Supply
4V ~ 12V5V ~ 18V
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-PDIP8-SOIC
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Features
Mounting Type
Operating Temperature
Supplier Device Package
Package / Case
8-SOIC
LM386MX-1/NOPB
IC AMP CLASS AB MONO 325MW 8SOIC
Texas Instruments
6,069
In Stock
1 : ¥9.11000
Cut Tape (CT)
2,500 : ¥3.88146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
1-Channel (Mono)
325mW x 1 @ 8Ohm
4V ~ 12V
-
Surface Mount
0°C ~ 70°C (TA)
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-DIP
LM386N-4/NOPB
IC AMP CLASS AB MONO 1W 8DIP
Texas Instruments
3,175
In Stock
1 : ¥10.51000
Tube
-
Tube
Active
Class AB
1-Channel (Mono)
1W x 1 @ 32Ohm
5V ~ 18V
-
Through Hole
0°C ~ 70°C (TA)
8-PDIP
8-DIP (0.300", 7.62mm)
Showing
of 2

Audio Amplifiers


Products in the audio amplifier integrated circuit (IC) family are designed specifically for replicating signal-level audio content at increased power levels sufficient to drive headphones, speakers, or similar transducers. Features such as mute inputs, volume controls, and anti-transient (depop) functions distinguish them from general purpose amplifiers. Audio amplifier classes of all types are included such as devices based on Class A, Class D, Class G topologies and others, as well as devices that integrate additional functionality such as analog-to-digital conversion in addition to the amplification function.