Instrumentation, Op Amps, Buffer Amps

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSGeneral Purpose
Number of Circuits
24
Output Type
-Differential, Rail-to-RailPush-Pull
Slew Rate
0.5V/µs1.5V/µs
Gain Bandwidth Product
1.2 MHz1.4 MHz
Current - Input Bias
0.02 pA10 nA
Voltage - Input Offset
300 µV500 µV600 µV
Current - Supply
300µA (x2 Channels)350µA (x4 Channels)650µA (x2 Channels)
Current - Output / Channel
8 mA30 mA40 mA
Voltage - Supply Span (Min)
2 V3 V
Voltage - Supply Span (Max)
15.5 V36 V
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-WFBGA, DSBGA14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-DSBGA (1.56x1.56)8-SOIC14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
LM324BIPWR
QUAD, 36-V, 1.2-MHZ, 3-MV OFFSET
Texas Instruments
5,330
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.76119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Push-Pull
0.5V/µs
1.2 MHz
10 nA
600 µV
350µA (x4 Channels)
30 mA
3 V
36 V
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8-SOIC
LM358BIDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
5,364
In Stock
1 : ¥3.86000
Cut Tape (CT)
2,500 : ¥0.71310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.5V/µs
1.2 MHz
10 nA
300 µV
300µA (x2 Channels)
40 mA
3 V
36 V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLA08JQA
LMC6035ITLX/NOPB
IC CMOS 2 CIRCUIT 8DSBGA
Texas Instruments
2,990
In Stock
1 : ¥27.42000
Cut Tape (CT)
3,000 : ¥8.88810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Differential, Rail-to-Rail
1.5V/µs
1.4 MHz
0.02 pA
500 µV
650µA (x2 Channels)
8 mA
2 V
15.5 V
-40°C ~ 85°C
Surface Mount
8-WFBGA, DSBGA
8-DSBGA (1.56x1.56)
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.