Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,314 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.71308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.5V/µs | 1.2 MHz | - | 10 nA | 300 µV | 300µA (x2 Channels) | 30 mA | 3 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
19,288 In Stock 1,497,000 Factory | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.44274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.2V/µs | 3 MHz | - | 1 pA | 500 µV | 140µA | 19 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
3,070 In Stock | 1 : ¥26.85000 Cut Tape (CT) 2,500 : ¥13.45394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Single-Ended | 2.5V/µs | - | 1.3 MHz | 20 µA | 15 µV | 1.6mA | - | 2.7 V | 20 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
3,219 In Stock | 1 : ¥28.90000 Cut Tape (CT) 500 : ¥19.18974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | Rail-to-Rail | 1.8V/µs | 6.5 MHz | 4.5 MHz | 5 nA | 100 µV | 65µA | - | 1.8 V | 5.25 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
4,145 In Stock | 1 : ¥44.66000 Cut Tape (CT) 2,500 : ¥22.41958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 4 | Rail-to-Rail | 0.8V/µs | 2 MHz | - | 160 pA | 6 µV | 415µA (x4 Channels) | 18 mA | 4 V | 36 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |