Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,500 In Stock | 1 : ¥36.53000 Tube | - | Tube | Active | Differential | 2 | - | 5V/µs | - | 1.5 MHz | - | 150 µV | 950µA | 32 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
2,864 In Stock | 1 : ¥51.31000 Cut Tape (CT) 2,500 : ¥28.00509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.8V/µs | 1 MHz | - | 500 pA | 10 µV | 790µA | 35 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,335 In Stock | 1 : ¥56.07000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.8V/µs | 1 MHz | - | 500 pA | 10 µV | 790µA | 35 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |