Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Renesas Electronics CorporationTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Circuits
14
Output Type
-Rail-to-Rail
Slew Rate
1.5V/µs5V/µs9V/µs
Gain Bandwidth Product
3 MHz4.5 MHz
Current - Input Bias
5 pA8 pA10 pA
Voltage - Input Offset
250 µV2 mV25 mV
Current - Supply
475µA (x4 Channels)750µA4mA
Current - Output / Channel
35 mA40 mA250 mA
Voltage - Supply Span (Min)
2.7 V4 V
Voltage - Supply Span (Max)
6 V36 V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOIC14-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-223-5 Top View
AD8531ARTZ-REEL7
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
30,638
In Stock
1 : ¥7.96000
Cut Tape (CT)
3,000 : ¥3.36651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
5V/µs
3 MHz
5 pA
25 mV
750µA
250 mA
2.7 V
6 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
CA3140AMZ
IC OPAMP GP 1 CIRCUIT 8SOIC
Renesas Electronics Corporation
8,570
In Stock
1,960
Factory
1 : ¥25.94000
Tube
-
Tube
Active
General Purpose
1
-
9V/µs
4.5 MHz
10 pA
2 mV
4mA
40 mA
4 V
36 V
-55°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-SOIC
OPA4171AID
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
260
In Stock
1 : ¥28.57000
Tube
-
Tube
Active
General Purpose
4
Rail-to-Rail
1.5V/µs
3 MHz
8 pA
250 µV
475µA (x4 Channels)
35 mA
2.7 V
36 V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.