Instrumentation, Op Amps, Buffer Amps

Results: 3
Series
-DigiTrim®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeZero-Drift
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.15V/µs1.7V/µs12V/µs
Gain Bandwidth Product
800 kHz2.7 MHz24 MHz
-3db Bandwidth
800 kHz6.5 MHz
Current - Input Bias
0.2 pA50 pA
Voltage - Input Offset
1.5 µV23 µV30 µV
Current - Supply
750µA830µA (x2 Channels)1.7mA
Current - Output / Channel
15 mA32 mA150 mA
Voltage - Supply Span (Min)
2.7 V4 V4.5 V
Voltage - Supply Span (Max)
5.5 V36 V55 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
8-SOICTSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
AD8615AUJZ-REEL7
IC OPAMP GP 1 CIRCUIT TSOT23-5
Analog Devices Inc.
20,767
In Stock
1 : ¥23.97000
Cut Tape (CT)
3,000 : ¥10.97019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
12V/µs
24 MHz
-
0.2 pA
23 µV
1.7mA
150 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8 SOIC
ADA4522-2ARZ-R7
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Analog Devices Inc.
112
In Stock
1 : ¥49.67000
Cut Tape (CT)
1,000 : ¥26.23558
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
1.7V/µs
2.7 MHz
6.5 MHz
50 pA
1.5 µV
830µA (x2 Channels)
32 mA
4.5 V
55 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD706ARZ-REEL7
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
2,535
In Stock
1 : ¥69.87000
Cut Tape (CT)
1,000 : ¥39.62700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.15V/µs
800 kHz
800 kHz
50 pA
30 µV
750µA
15 mA
4 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.